
SPDT general purpose electromechanical relay featuring a 24VDC coil voltage and 200mW coil power. Contact ratings include 1A and 30VDC, with a maximum DC rated voltage of 60V. This through-hole mount component offers a 5ms operate time and 4ms release time, with a contact material of gold and silver. Operating temperature range is -40°C to 70°C, and the unit is RoHS compliant.
Panasonic HY1Z-24V technical specifications.
| Package/Case | DIP |
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Contact Type | 1 change-over |
| Depth | 7.4mm |
| Height | 10.1mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | HY |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 60V |
| Weight | 1.8g |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HY1Z-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
