
SPDT general purpose electromechanical relay featuring a 6VDC coil with 200mW power consumption and 33.3mA coil current. Contact ratings include 1A maximum current and 30VDC maximum voltage, with gold/silver contact material. Operates within a -40°C to 70°C temperature range, offering 5ms operate time and 4ms release time. Through-hole mounting with PC pin termination, packaged in DIP format.
Sign in to ask questions about the Panasonic HY1Z-6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HY1Z-6V technical specifications.
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Power | 200mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Height | 10.1mm |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | HY |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 1.8g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HY1Z-6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
