Panasonic IAC4/15L technical specifications.
| Package/Case | Module |
| Max Input Voltage (AC) | 140V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Output Current | 5mA |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic IAC4/15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
