
This Panasonic relay features a non-latching coil with a maximum current rating of 15A and a maximum voltage rating of 250V AC. The relay has a silver contact material and is lead-free. It operates at temperatures between -10°C and 50°C and has an operate time of 10ms. The relay is available in bulk packaging and has a weight of 44g.
Checking distributor stock and pricing after the page loads.
| Coil Current | 5.8mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | JA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 44g |
| RoHS | Compliant |
