This general purpose relay features a non-latching coil with a current rating of 100mA and a resistance of 120 ohms. It has a maximum operating temperature range of -10°C to 50°C and a maximum voltage rating of 250V AC. The relay is designed for through hole mounting and has a contact current rating of 15A. It is constructed with silver contact material and is lead free.
Checking distributor stock and pricing after the page loads.
Panasonic JA1A-TMP-DC12V technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Resistance | 120R |
| Series | JA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 44g |
| RoHS | Compliant |
No datasheet is available for this part.