
1 Horse Power Compact Power Relay
Checking distributor stock and pricing after the page loads.
| Coil Current | 5.8mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Height | 28.5mm |
| Lead Free | Lead Free |
| Length | 34.7mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operate Time | 10ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | JA |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 44g |
| Width | 30.1mm |
| RoHS | Compliant |
