Panasonic JC1-PS technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 4 |
| Series | JC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JC1-PS to view detailed technical specifications.
No datasheet is available for this part.