The JC1A-DC12V-VDE relay has a coil current of 75mA and a coil resistance of 160 ohms when driven by a 12V DC voltage. It can handle a maximum current rating of 15A and operates within a temperature range of -50°C to 60°C. The relay is rated for a maximum voltage of 250V AC and is mounted through a hole. It features a single pole, single throw configuration.
Panasonic JC1A-DC12V-VDE technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.