
The Panasonic JC1A-DC18V is a general purpose electromechanical relay with a non-latching coil type and a maximum operating temperature of 60°C. It has a contact current rating of 10A and a maximum voltage rating of 250V AC. The relay is designed for through hole mount and has a silver and cadmium contact material. It is lead free and has a coil power rating of 900mW. The relay operates in 15ms and releases in 2ms.
Checking distributor stock and pricing after the page loads.
| Coil Current | 50mA |
| Coil Power | 900mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JC |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 31g |
| RoHS | Compliant |
