The JC1A-DC20V is a general purpose relay from Panasonic with a non-latching coil type and a maximum operating temperature of 60°C. It has a contact current rating of 10A and a contact material of silver. The relay is lead free and has a throw configuration of SPST. It can operate in temperatures ranging from -50°C to 60°C and has a release time of 2ms.
Sign in to ask questions about the Panasonic JC1A-DC20V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JC1A-DC20V technical specifications.
| Coil Current | 45mA |
| Coil Power | 900mW |
| Coil Resistance | 444R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 20V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JC |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JC1A-DC20V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.