
COMPACT POWER RELAY, 1 Form A, 15 A 250 VAC
Checking distributor stock and pricing after the page loads.
| Coil Current | 37.5mA |
| Coil Resistance | 640R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 19mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 30ms |
| Packaging | Case |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JC |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 31g |
| RoHS | Compliant |
