The Panasonic JC1A-DC24V-VDE relay is a general purpose relay with a non-latching coil type, rated for 24V DC and 900mW power. It has a maximum current rating of 15A and a maximum voltage rating of 250V AC. The relay operates within a temperature range of -50°C to 60°C and has a contact material of silver. It is lead free and available in bulk packaging with 50 units per package.
Panasonic JC1A-DC24V-VDE technical specifications.
| Coil Current | 37.5mA |
| Coil Power | 900mW |
| Coil Resistance | 640R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JC |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JC1A-DC24V-VDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.