
This Panasonic JC1A-DC48V general purpose power relay features a 48V DC coil with a current rating of 18.8mA and a power rating of 900mW. The relay has a contact current rating of 10A and a maximum voltage rating of 250V AC. It operates within a temperature range of -50°C to 60°C and has a release time of 2ms. The relay is lead free and has a silver and cadmium contact material.
Checking distributor stock and pricing after the page loads.
| Coil Current | 18.8mA |
| Coil Power | 900mW |
| Coil Resistance | 2.56kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JC |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 31g |
| RoHS | Compliant |
