Panasonic JC1A-TM-DC12V-VDE technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Resistance | 160R |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.