This Panasonic relay is a general purpose, non-latching device with a coil voltage of 24V DC and a maximum current rating of 15A. It can withstand an AC voltage of up to 250V and operates within a temperature range of -50°C to 60°C. The relay has a silver contact material and a quick connect termination. It is available in a bulk packaging quantity of 20 units.
Panasonic JC1A-TM-DC24V-VDE technical specifications.
| Coil Current | 37.5mA |
| Coil Power | 900mW |
| Coil Resistance | 640R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Resistance | 640R |
| Series | JC |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.