The Panasonic JC1A-TM-DC48V is a general purpose power relay with a non-latching coil type and a maximum operating temperature range of -50°C to 60°C. It features a contact current rating of 10A and a maximum voltage rating of 250V AC. The relay has a silver and cadmium contact material and is lead free. It is available in a bulk packaging with 20 units per package.
Panasonic JC1A-TM-DC48V technical specifications.
| Coil Current | 18.8mA |
| Coil Power | 900mW |
| Coil Resistance | 2.56kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Resistance | 2560R |
| Series | JC |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 31g |
| RoHS | Compliant |
No datasheet is available for this part.