
This Panasonic JC1A1B-DC12V relay features a 12V non-latching coil with a current rating of 83.3mA and a power rating of 1W. The relay has a contact current rating of 5A and is constructed with silver and cadmium contact material. It is designed for general purpose applications and has a maximum operating temperature of 60°C and a minimum operating temperature of -50°C.
Panasonic JC1A1B-DC12V technical specifications.
| Coil Current | 83.3mA |
| Coil Power | 1W |
| Coil Resistance | 144R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JC |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Weight | 31g |
| RoHS | Compliant |
No datasheet is available for this part.
