Power Relay 24VDC SPST-NO/SPST-NC(30x19x30.4)mm THT
Checking distributor stock and pricing after the page loads.
| Coil Current | 41.6mA |
| Coil Power | 1W |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JC |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| RoHS | Compliant |