
This Panasonic JC1A1B-TM-DC24V relay is a general purpose, non-latching electromechanical relay with a coil voltage of 24V DC and a contact current rating of 5A. It has a maximum operating temperature of 60°C and a minimum operating temperature of -50°C. The relay is rated for a maximum voltage of 250V AC and has a coil power of 1W. It is available in a bulk packaging with 20 units per package and weighs 31g.
Checking distributor stock and pricing after the page loads.
| Coil Current | 41.6mA |
| Coil Power | 1W |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JC |
| Termination | Quick Connect |
| Throw Configuration | DPST, SPST |
| Weight | 31g |
| RoHS | Compliant |
