This Panasonic JC series relay features a non-latching coil with a DC voltage rating of 24V and a power rating of 1W. The relay has a contact current rating of 5A and is constructed with silver contact material. It is designed for chassis mount applications and has a maximum operating temperature range of -50°C to 60°C. The relay is lead free and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Coil Current | 41.6mA |
| Coil Power | 1W |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Mount | Chassis Mount |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JC |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |