The JC1A1B-TM-DC24V-VDE relay from Panasonic is a general purpose electromechanical relay with a non-latching coil. It has a maximum operating temperature range of -50°C to 60°C and a maximum voltage rating of 250V AC. The relay has a contact current rating of 5A and is constructed with silver contact material. It is available in a bulk packaging quantity of 20 units and features a quick connect termination. The relay's coil is rated for 24V DC and has a power rating of 1W, with a resistance of 576 ohms and a current of 41.6mA.
Checking distributor stock and pricing after the page loads.
| Coil Current | 41.6mA |
| Coil Power | 1W |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JC |
| Termination | Quick Connect |
| Throw Configuration | DPST, SPST |
| RoHS | Compliant |