
The JC1AF-B-DC12V is a 12V non-latching relay with a maximum coil current of 75mA and a power consumption of 900mW. It features a silver and cadmium contact material and a maximum current rating of 15A. The relay is designed for through hole mounting and has a maximum operating temperature range of -50°C to 60°C. It is lead free and available in a bulk packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JC |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 31g |
| RoHS | Compliant |
