The Panasonic JC1aF-DC12V-F relay features a single-pole single-throw normally open contact arrangement with a 12VDC coil voltage and 75mA coil current. The relay has a coil resistance of 160 ohms and a maximum pick-up voltage of 9.6VDC. It can handle a maximum switching current of 15A and a maximum switching power of 3.75kVA. The relay is constructed with a non-latching design and has a operate time of 30ms. It is rated for operation between -50°C and 60°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 75mA |
| Coil Resistance | 160Ohm |
| Maximum Pick-Up Voltage | 9.6VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 15A |
| Maximum Switching Power | 3.75kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |