The Panasonic JC1AF-DC24V-TV-F is a 24V DC coil operated relay with a maximum current rating of 15A and a maximum voltage rating of 250V AC. It features a contact material of tin and silver and a throw configuration of SPST. The relay has a maximum operating temperature of 60°C and a minimum operating temperature of -50°C. It is available in a through hole package with a length of 30mm and a depth of 19mm.
Checking distributor stock and pricing after the page loads.
| Coil Current | 37.5mA |
| Coil Resistance | 640R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Depth | 19mm |
| Length | 30mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 30ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |