The JC1AF-DC48V-TV-F relay from Panasonic features a coil voltage of 48V and a maximum operating temperature of 60°C. It has a contact current rating of 15A and a maximum voltage rating of 250V AC. The relay is designed for through-hole mounting and has a power consumption of 900mW. It operates in 30ms and has a maximum current rating of 15A.
Checking distributor stock and pricing after the page loads.
| Coil Current | 18.8mA |
| Coil Resistance | 2.56kR |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Depth | 19mm |
| Length | 30mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 30ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |