General purpose SPST electromechanical relay featuring a 5V DC coil with 180mA coil current, 900mW coil power, and 27.8 Ohm coil resistance. Contact rating of 15A at 250V AC, with Tin/Silver contact material. Through-hole mounting with PC pin termination. Operates within a -50°C to 60°C temperature range, with 30ms operate time and 10ms release time.
Checking distributor stock and pricing after the page loads.
| Coil Current | 180mA |
| Coil Power | 900mW |
| Coil Resistance | 27.8R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Height | 30mm |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 30ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JC |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 30mm |
| RoHS | Compliant |