The JC1AF-DC9V is a 9V non-latching electromechanical relay with a coil current rating of 100mA and a power consumption of 900mW. It features a silver contact material and a maximum operating temperature of 60°C. The relay is designed for general-purpose applications and has a contact current rating of 15A. It is available in a through-hole package and is lead-free compliant. The relay has a fast operate time of 15ms and a release time of 2ms.
Checking distributor stock and pricing after the page loads.
| Coil Current | 100mA |
| Coil Power | 900mW |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JC |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |