The JC1AF-DC9V-F is a power relay from Panasonic with a maximum current rating of 15A and a maximum voltage rating of 250V AC. It has a throw configuration of SPST and is designed for through-hole mounting. The relay operates within a temperature range of -50°C to 60°C. It is available in bulk packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
| Coil Voltage (DC) | 9V |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Compliant |