General purpose power relay featuring a 12V DC non-latching coil with 75mA coil current, 900mW coil power, and 160 Ohm coil resistance. SPST contact configuration offers a 15A contact current rating and 250V AC voltage rating, with silver-cadmium contact material. Operates within a -50°C to 60°C temperature range, with 30ms operate time and 2ms release time. Socketable/plug-in mounting with plug termination.
Checking distributor stock and pricing after the page loads.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Depth | 19mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 30ms |
| Package Quantity | 50 |
| Packaging | Case |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JC |
| Termination | Plug |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 31g |
| RoHS | Not Compliant |
