This Panasonic relay features a 12V DC coil voltage and 75mA coil current, with a maximum pick-up voltage of 9.6VDC and minimum dropout voltage of 1.2VDC. It has a maximum switching voltage of 250VAC and current of 15A, with a maximum switching power of 3.75kVA. The relay is constructed with a non-latching design and has a 30ms operate time. It is designed for plug-in mounting with a 0.187" quick connect termination style and has a 4-terminal configuration. The relay operates within a temperature range of -50°C to 60°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 75mA |
| Coil Resistance | 160Ohm |
| Maximum Pick-Up Voltage | 9.6VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 15A |
| Maximum Switching Power | 3.75kVA |
| Mounting | Plug-In |
| Termination Style | 0.187Quick Connect |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |