This Panasonic JC1AF-S-DC18V relay is a general purpose electromechanical relay with a non-latching coil type, rated for 50mA coil current and 900mW power. It has a silver contact material and a maximum operating temperature of 60°C. The relay is socketable and has a throw configuration of SPST. It is available in a bulk packaging quantity of 50 units.
Checking distributor stock and pricing after the page loads.
| Coil Current | 50mA |
| Coil Power | 900mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Mount | Socketable |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JC |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |