
Electromechanical Relay SPST-NO 15A 48VDC 2.56KOhm Plug-In
Checking distributor stock and pricing after the page loads.
| Coil Current | 18.8mA |
| Coil Power | 900mW |
| Coil Resistance | 2.56kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 30ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JC |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |
