Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic JC1AF-TM-DC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Height | 30.4mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Mount | Chassis Mount |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JC |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JC1AF-TM-DC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.