General purpose signal relay featuring a 12VDC coil with 75mA coil current, 160 Ohm coil resistance, and 900mW coil power. Offers a 15A contact current rating with SPST-NO throw configuration and tin/silver contact material. Designed for chassis mounting with flanges and quick connect termination, operating within a -50°C to 60°C temperature range. Includes 250VAC max voltage rating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Height | 30.5mm |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JC |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 45mm |
| RoHS | Compliant |