This Panasonic JC1AF-TM-DC18V relay is a general purpose SPST electromechanical relay with a silver contact material and a maximum operating temperature range of -50°C to 60°C. The relay has a contact current rating of 15A and is designed for chassis mount applications. The coil is non-latching and has a voltage rating of 18V DC, with a power consumption of 900mW and a resistance of 360R. The relay is lead free and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Coil Current | 50mA |
| Coil Power | 900mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Mount | Chassis Mount |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JC |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |