This is a general purpose relay with a coil voltage of 36V DC and a contact current rating of 15A. It has a non-latching coil type and a silver contact material. The relay is suitable for chassis mount and has a maximum operating temperature of 60°C and a minimum operating temperature of -50°C. The relay is lead free and has a quick connect termination.
Panasonic JC1AF-TM-DC36V technical specifications.
| Coil Current | 25mA |
| Coil Power | 900mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 36V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Mount | Chassis Mount |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JC |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.