This Panasonic relay is a general purpose SPST type with a maximum current rating of 15A and a maximum voltage rating of 250V AC. The coil is powered by a DC voltage of 5V and has a power rating of 900mW. The relay is designed for chassis mount and is compliant with RoHS regulations. It operates within a temperature range of -50°C to 60°C and has a contact material of tin and silver.
Checking distributor stock and pricing after the page loads.
| Coil Current | 180mA |
| Coil Power | 900mW |
| Coil Resistance | 27.8R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JC |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |