
The Panasonic JC1AF-TM-DC9V-F is a general purpose relay with a non-latching coil type and a maximum operating temperature of 60°C. It has a contact current rating of 15A and a maximum voltage rating of 250V AC. The relay is designed for chassis mount applications and has a quick connect termination. It has a 30ms operate time and a 10ms release time.
Checking distributor stock and pricing after the page loads.
| Coil Current | 100mA |
| Coil Power | 900mW |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JC |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
