Panasonic JC2A-DC24V-F-VDE technical specifications.
| Coil Current | 41.6mA |
| Coil Resistance | 576R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.