The JC2A-DC24V-VDE relay from Panasonic is a general purpose relay with a non-latching coil type and a silver contact material. It has a maximum current rating of 10A and a maximum voltage rating of 250V AC. The relay operates within a temperature range of -50°C to 60°C and has a response time of 15ms. It is available in a through hole package and is lead free.
Panasonic JC2A-DC24V-VDE technical specifications.
| Coil Current | 41.6mA |
| Coil Power | 1W |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JC |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.