The JC2A-DC48V is a general purpose power relay from Panasonic with a 48V non-latching coil and 10A silver-cadmium contacts. It has a maximum operating temperature range of -50°C to 60°C and a maximum voltage rating of 250V AC. The relay is designed for through hole mounting and has a release time of 2ms and operate time of 15ms. It is lead free and available in bulk packaging.
Panasonic JC2A-DC48V technical specifications.
| Coil Current | 20.8mA |
| Coil Power | 1W |
| Coil Resistance | 2.3kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JC |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 31g |
| RoHS | Compliant |
No datasheet is available for this part.