This Panasonic JC2A-S-DC24V relay coil is a non-latching type with a maximum operating temperature range of -50°C to 60°C. It has a coil current rating of 41.6mA and a coil power rating of 1W. The coil resistance is 576 ohms and it operates at a DC voltage of 24V. The relay is socketable and has a contact material of silver with a current rating of 10A. It is lead free and available in bulk packaging with 50 units per package.
Panasonic JC2A-S-DC24V technical specifications.
| Coil Current | 41.6mA |
| Coil Power | 1W |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Mount | Socketable |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JC |
| Termination | Plug |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.