The Panasonic JC2A-S-DC6V is a general purpose relay with a contact current rating of 10A and a coil voltage of 6V. It has a non-latching coil type and a silver contact material. The relay is socketable and has a maximum operating temperature of 60°C and a minimum operating temperature of -50°C. It is lead free and has a release time of 2ms and an operate time of 15ms.
Checking distributor stock and pricing after the page loads.
| Coil Current | 166.6mA |
| Coil Power | 1W |
| Coil Resistance | 36R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Mount | Socketable |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JC |
| Termination | Plug |
| Throw Configuration | DPST |
| RoHS | Compliant |