DPST-NO power relay with a 24VDC coil voltage and 10A contact current rating. Features a 1W coil power, 41.6mA coil current, and 576 Ohm coil resistance. Operates within a -50°C to 60°C temperature range, with a 15ms operate time and 2ms release time. Chassis mount design with quick connect termination, measuring 45x19x32.9mm.
Panasonic JC2A-TM-DC24V-VDE technical specifications.
| Coil Current | 41.6mA |
| Coil Power | 1W |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 19mm |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Resistance | 576R |
| Series | JC |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.