JC2AF Relay w/TV rating(PCB, AgSnO2 contact)
Panasonic JC2AF-DC12V-TV-F technical specifications.
| Coil Current | 83.3mA |
| Coil Resistance | 144R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.