
General purpose DPST electromechanical signal relay featuring a 24V DC coil with 1W power consumption, 576 Ohm coil resistance, and 41.6mA coil current. Offers a 10A contact current rating with Tin, Silver contact material and a 250V AC voltage rating. Designed for through-hole mounting with PC pin termination, this relay operates within a -50°C to 60°C temperature range and boasts 30ms operate and 10ms release times.
Checking distributor stock and pricing after the page loads.
| Coil Current | 41.6mA |
| Coil Power | 1W |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 19mm |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 30ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JC |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| Width | 30mm |
| RoHS | Compliant |
