The Panasonic JC2AF-DC48V-F is a general purpose DPST relay with a 48V non-latching coil and 10A contact rating. It has a maximum operating temperature range of -50°C to 60°C and is RoHS compliant. The relay is packaged in bulk with 50 units per package and has a power consumption of 1W. It features a 30ms operate time and 10ms release time.
Panasonic JC2AF-DC48V-F technical specifications.
| Coil Current | 20.8mA |
| Coil Power | 1W |
| Coil Resistance | 2.3kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 30ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JC |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.