DPST-NO signal relay featuring a 6VDC coil with 166.6mA coil current and 1W coil power. Offers a 10A contact current rating with Tin, Silver contact material. This general-purpose relay operates within a -50°C to 60°C temperature range and mounts via through-hole termination. Includes a 30ms operate time and 10ms release time.
Checking distributor stock and pricing after the page loads.
| Coil Current | 166.6mA |
| Coil Power | 1W |
| Coil Resistance | 36R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 30ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JC |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 31g |
| RoHS | Compliant |