The Panasonic JC2AF-S-DC12V is a general purpose relay with a non-latching coil and a maximum operating temperature of 60°C. It has a contact current rating of 10A and a maximum voltage rating of 250V AC. The relay is socketable and plug-in, with a termination type of plug. It has a throw configuration of DPST and a weight of 31g. The relay is lead free and has a packaging type of bulk with a package quantity of 50.
Checking distributor stock and pricing after the page loads.
| Coil Current | 83.3mA |
| Coil Power | 1W |
| Coil Resistance | 144R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JC |
| Termination | Plug |
| Throw Configuration | DPST |
| Weight | 31g |
| RoHS | Not Compliant |