
DPST General Purpose Power Relay with a 10A contact current rating and 250V AC voltage rating. Features a 24V DC coil voltage, 1W coil power, and 576 Ohm coil resistance. Operates with a 15ms operate time and 2ms release time. This socketable, plug-in relay is designed for general-purpose applications and offers a wide operating temperature range from -50°C to 60°C.
Checking distributor stock and pricing after the page loads.
| Coil Current | 41.6mA |
| Coil Power | 1W |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 19mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JC |
| Termination | Plug |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| Width | 19mm |
| RoHS | Not Compliant |